
This aluminum rack mount is manufactured by BUD Industries and features a white color and body material. It has a package quantity of one and is lead free compliant. The mount type is rack and the housing color is also white. The dimensions of the mount are 14 inches in height, 15 inches in length, and 17 inches in width, with a weight of 19 pounds.
Sign in to ask questions about the BUD Industries HC-14109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries HC-14109 technical specifications.
| Body Color | White |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | White |
| Height | 14inch |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 15inch |
| Material | Aluminium, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Valuline |
| Weight | 19lb |
| Width | 17inch |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries HC-14109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
