
Racks & Rack Cabinets DISC BY MFG 4/02 69.50x23.62x29.53 DR
BUD Industries LX-4655 technical specifications.
| Color | Grey |
| Material | Steel, Aluminium |
| Mount | Rack |
| Series | 4600 |
| Width | 19inch |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries LX-4655 to view detailed technical specifications.
No datasheet is available for this part.