
BUD Industries NBF-32336 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 5VA |
| Height | 6.29inch |
| Length | 20.86inch |
| Material | PBT, Plastic, ABS |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Series | NBF |
| Thickness | 0.165inch |
| Weight | 11lb |
| Width | 16.92inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBF-32336 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
