
Electrical Enclosure Accessories 18.23 x 14.25 x 0.17 NBF SERIES PANL PLAS
Sign in to ask questions about the BUD Industries NBX-32932-PL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries NBX-32932-PL technical specifications.
| Color | Natural |
| Height | 0.17inch |
| Length | 0.06inch |
| Material | Plastic, ABS |
| Mount | Panel |
| Package Quantity | 1 |
| Series | NBF |
| Weight | 1.64lb |
| Width | 361.95mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBX-32932-PL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
