
The NBF Series Metal Connector from BUD Industries is a single unit with a package made of metal, measuring 0.06inch in height and 0.06inch in length. It has a width of 575.06mm and weighs 7.042lb. The material is a combination of steel and metal, and it is available in a natural color.
Sign in to ask questions about the BUD Industries NBX-32940 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries NBX-32940 technical specifications.
| Package/Case | Metal |
| Color | Natural |
| Height | 0.06inch |
| Length | 0.06inch |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Series | NBF |
| Weight | 7.042lb |
| Width | 575.06mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries NBX-32940 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
