
Enclosures, Boxes, & Cases 2.87 x 2.80 x 0.06" PN SERIES PANEL PLAS
BUD Industries PNX-91431 technical specifications.
| Body Material | Steel |
| Package/Case | Aluminum |
| Color | Natural |
| Material | Aluminium, Metal |
| Mount | Panel |
| Series | PN |
| Weight | 0.768oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PNX-91431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
