Connector Accessories Terminal Box Straight Gray
BUD Industries PTT-10478-C technical specifications.
| Type | Terminal Box |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.