
Racks & Rack Cabinet Accessories 21.562 X 16 ADJ SHELF
Sign in to ask questions about the BUD Industries SA-1378-MG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries SA-1378-MG technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Rack |
| Weight | 10lb |
| Width | 23inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SA-1378-MG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
