
Racks & Rack Cabinet Accessories 22X14.25 SLIDE SHELF
Sign in to ask questions about the BUD Industries SH-2491 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries SH-2491 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Rack |
| Weight | 10lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SH-2491 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
