
Racks & Rack Cabinets 23.62x35.43x52.32
Sign in to ask questions about the BUD Industries SRP-8131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries SRP-8131 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Construction | Welded |
| Material | Steel, Metal |
| Series | Server Rack Professional |
| Size | 19inch |
| Weight | 270lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SRP-8131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
