
The VR-8926 is a 19inch wide, 19inch deep, 84.062inch tall steel enclosure with a black finish. It is constructed with a welded steel body and is designed for panel mounting. The enclosure is lead free and meets the requirements for lead free materials. It is part of the ValuRack series from BUD Industries.
Sign in to ask questions about the BUD Industries VR-8926 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries VR-8926 technical specifications.
| Body Material | Steel |
| Color | Black |
| Construction | Welded |
| Height | 84.062inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Panel |
| Series | ValuRack |
| Size | 19inch |
| Weight | 121lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries VR-8926 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
