This 10uH wirewound inductor features a 20% tolerance and a maximum DC current of 2.07A. The device has a maximum DC resistance of 0.07R and is designed for surface mount applications. The inductor operates within a temperature range of -40 to 85 degrees Celsius.
Bujeon BDS-7550D-100M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 20% |
| Maximum DC Current | 2.07A |
| Max DC Resistance | 0.07Ohm |
| Height | 5.2mm |
| Product Diameter | 7.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.