This 100uH wirewound inductor has a tolerance of 10% and a maximum DC current rating of 0.72A. The device has a maximum DC resistance of 0.44R and is designed for surface mount applications. Operating temperature range is from -40 to 85 degrees Celsius.
Bujeon BDS-7550D-101K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 10% |
| Maximum DC Current | 0.72A |
| Max DC Resistance | 0.44Ohm |
| Height | 5.2mm |
| Product Diameter | 7.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.