Inductor Power Wirewound 2.7uH 20% 3.3A 0.041Ohm DCR T/R
Bujeon BDS-7550D-2R7M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 20% |
| Maximum DC Current | 3.3A |
| Max DC Resistance | 0.041Ohm |
| Height | 5.2mm |
| Product Diameter | 7.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.