The BDS-7550D-391K is a 390uH wirewound inductor with a tolerance of 10%. It can handle a maximum DC current of 0.36A and has a maximum DC resistance of 1.77. The inductor measures 7.7mm in product diameter and 5.2mm in height. It operates within a temperature range of -40°C to 85°C.
Bujeon BDS-7550D-391K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 390uH |
| Tolerance | 10% |
| Maximum DC Current | 0.36A |
| Max DC Resistance | 1.77Ohm |
| Height | 5.2mm |
| Product Diameter | 7.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.