Inductor Power Wirewound 470uH 10% 0.35A 1.96Ohm DCR T/R
Bujeon BDS-7550D-471K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 470uH |
| Tolerance | 10% |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 1.96Ohm |
| Height | 5.2mm |
| Product Diameter | 7.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.