The BDS-7550D-8R2M is a surface mount wirewound inductor with a maximum DC current rating of 2.5A and a maximum DC resistance of 0.065 ohms. It has a nominal inductance of 8.2uH with a tolerance of 20%. The inductor is designed to operate over a temperature range of -40 to 85 degrees Celsius. It is suitable for use in surface mount applications.
Bujeon BDS-7550D-8R2M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Maximum DC Current | 2.5A |
| Max DC Resistance | 0.065Ohm |
| Height | 5.2mm |
| Product Diameter | 7.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.