
This waterproof polycarbonate enclosure from Bulgin features a black and grey color scheme, with a maximum operating temperature of 100°C and a minimum operating temperature of -20°C. It is rated to IP67 and has a flammability rating of UL94 V-0. The enclosure is made of polycarbonate material and has a waterproof rating, making it suitable for harsh environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin BEP01SBG1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polycarbonate |
| Color | Black, Grey |
| Depth | 24.5mm |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Height | 2.087inch |
| Length | 3.157inch |
| Material | PC, Polycarbonate, Plastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | BE |
| Width | 2.866inch |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BEP01SBG1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.