Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin BEP03SBG1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Black |
| Body Material | Polycarbonate |
| Color | Black, Grey |
| Depth | 24.5mm |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Height | 2.087inch |
| Length | 3.157inch |
| Material | PC, Polycarbonate, Plastic |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | BE |
| Width | 5.472inch |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BEP03SBG1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.