Power Entry Module Filtered M 3 POS Fuse ST 1 Port
Bulgin BVA01/A0620/D3 technical specifications.
| Type | Filtered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1 |
| Additional Hardware | Fuse |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.