Power Entry Module Unfiltered M 3 POS Fuse ST 1 Port
Checking distributor stock and pricing after the page loads.
| Type | Unfiltered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1 |
| Additional Hardware | Fuse |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |