
This battery holder is constructed from nylon, glass, and PET materials, with brass, tin, and silver contacts. The contacts are plated with tin. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. The holder is designed for panel mounting and operates within a temperature range of -30°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin BX0011/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin BX0011/1 technical specifications.
| Body Material | Nylon, Glass, PET, Polyester |
| Contact Material | Brass, Tin, Silver |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Material | Nylon, Glass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BX0011/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
