
Single-cell battery holder for PP3 size batteries, featuring nylon and glass construction with bronze contacts plated in tin. Designed for panel or screw mounting, this holder offers a solder termination and operates within a temperature range of -30°C to 70°C. It boasts a UL94 V-0 flammability rating and is RoHS compliant. Supplied in bulk packaging with 50 units per package.
Bulgin BX0023 technical specifications.
| Body Material | Nylon, Glass, Bronze |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Material | Nylon, Glass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Screw |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BX0023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.