
Four-cell battery holder for AA size batteries, featuring a durable glass and nylon body construction. Contacts are made from bronze with tin plating, ensuring reliable conductivity. Designed for panel or screw mounting, this holder operates within a temperature range of -30°C to 70°C and boasts a UL94 V-0 flammability rating. Termination is via solder for secure connections.
Bulgin BX0027 technical specifications.
| Body Material | Bronze, Nylon, Glass |
| Contact Material | Bronze, Tin, Silver |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Material | Nylon, Glass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Screw |
| Number of Batteries | 4 |
| Number of Cells | 4 |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BX0027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
