Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin BXS001/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin BXS001/1 technical specifications.
| Body Material | Nylon, Glass, PET, Polyester |
| Contact Material | Brass, Tin, Silver |
| Contact Plating | Tin |
| Contact Type | Brass, Tin Plated (Front and Rear Contacts), Nickel Silver, Clean (Cap Contact Plate) |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Material | Nylon, Glass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 10 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BXS001/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
