Bulgin BXS016 technical specifications.
| Body Material | Nylon, Glass, PET, Polyester |
| Color | Black |
| Contact Material | Brass, Silver |
| Contact Plating | Nickel |
| Contact Type | Brass, Nickel Plated (Front and Rear Contacts), Nickel Silver, Clean (Cap Contact Plate) |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Material | Nylon, Glass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 10 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BXS016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.