
The Bulgin BXS018 battery holder is a waterproof, panel-mount component rated for use in temperatures between -30°C and 70°C. Constructed from nylon, glass, and polyester with a PET finish, it features brass and silver contacts with nickel plating. The holder is designed for use with 3-cell batteries and is available in packs of 10. It meets the IP67 flammability rating and is suitable for use in applications requiring a high level of moisture resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin BXS018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin BXS018 technical specifications.
| Body Material | Nylon, Glass, Polyester, PET |
| Color | Black |
| Contact Material | Brass, Silver |
| Contact Plating | Nickel |
| Contact Type | Brass, Nickel Plated (Front and Rear Contacts), Nickel Silver, Clean (Cap Contact Plate) |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Material | Nylon, Glass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Batteries | 3 |
| Number of Cells | 3 |
| Package Quantity | 10 |
| Ratings | IP67 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BXS018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
