
Power Entry Module Unfiltered M 3 POS Fuse ST 1 Port
Bulgin BZH01/Z0000/03 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 10A |
| Fuse | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
