The Polysnap BZM power entry module is a 3-position snap-in module with a current rating of 15A. It features a UL94 V-0 flammability rating and meets the approvals of UL, CSA, VDE, and ENEC. The module is packaged in bulk and has a panel thickness of 0.079 inch. It is designed for use in power distribution applications and is part of the Polysnap BZM series.
Bulgin BZM27/Z0000/53C technical specifications.
| Approvals | UL, CSA, VDE, ENEC |
| Package/Case | Module |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Series | Polysnap® BZM |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BZM27/Z0000/53C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.