
The Polysnap BZM 15A power entry module is a 3-position module with a current rating of 15A. It features a black color and a flammability rating of UL94 V-0. The module has a snap-in mount and a quick connect termination. It is available in a module package with a plating thickness of 1.5mm. The Polysnap BZM series is designed for use in power distribution applications.
Bulgin BZM42/Z0000/59B technical specifications.
| Package/Case | Module |
| Color | Black |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Packaging | Bulk |
| Plating Thickness | 1.5mm |
| Series | Polysnap® BZM |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BZM42/Z0000/59B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
