
The Polysnap BZV 12V filtered power entry module features a 3-pin design with quick connect termination. It is approved to UL, CSA, VDE, and ENEC standards and meets the UL94 V-0 flammability rating. The module is available in a black color with a green illumination color and is suitable for panel mounting with a thickness of 3mm. It is also RoHS compliant and available in a bulk packaging option.
Bulgin BZV01/Z0000/12 technical specifications.
| Approvals | UL, CSA, VDE, ENEC |
| Package/Case | Module |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Illumination Color | Green |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 3mm |
| Plating Thickness | 3mm |
| RoHS Compliant | Yes |
| Series | Polysnap® BZV |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BZV01/Z0000/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
