
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
Bulgin BZV01/Z0000/46 technical specifications.
| Approvals | UL, CSA, VDE, ENEC |
| Package/Case | Module |
| Depth | 31.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Gender | Male |
| Length | 58.9mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 3mm |
| RoHS Compliant | Yes |
| Series | Polysnap® BZV |
| Termination | Quick Connect |
| RoHS | Compliant |
No datasheet is available for this part.
