This unfiltered power entry module features a straight body orientation and a maximum voltage rating of 250V. It has a maximum current rating of 10A and a termination method of solder lug. The module is designed for snap-in mounting and has a single port. It also includes a switch as additional hardware.
Checking distributor stock and pricing after the page loads.
| Type | Unfiltered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Snap-In |
| Number of Ports | 1 |
| Additional Hardware | Switch |
| Max Current Rating | 10A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |