The Polysnap BZV power entry module is a 3-position panel mount device with a current rating of 15A. It features a quick connect termination and is compliant with RoHS regulations. The module is packaged in bulk and has a flammability rating of UL94 V-0. It is approved by UL, CSA, VDE, and ENEC, and is suitable for use in a variety of applications.
Bulgin BZV45/Z0000/02 technical specifications.
| Approvals | UL, CSA, VDE, ENEC |
| Package/Case | Module |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Packaging | Bulk |
| Panel Thickness | 3mm |
| RoHS Compliant | Yes |
| Series | Polysnap® BZV |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BZV45/Z0000/02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.