Bulgin BZV45/Z0000/03 technical specifications.
| Type | Unfiltered |
| Number of Contacts | 3 |
| Gender | F |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Snap-In |
| Number of Ports | 1 |
| Additional Hardware | Switch |
| Max Current Rating | 10A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin BZV45/Z0000/03 to view detailed technical specifications.
No datasheet is available for this part.