The Bulgin BZV45/Z0000/08 is a 3-pin unfiltered power entry module with a maximum voltage rating of 250V and a maximum current rating of 10A. It features a straight body orientation and a snap-in mounting style. The module has a termination method of solder lug and includes an additional switch. It is designed for use in power distribution applications.
Checking distributor stock and pricing after the page loads.
| Type | Unfiltered |
| Number of Contacts | 3 |
| Gender | F |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Snap-In |
| Number of Ports | 1 |
| Additional Hardware | Switch |
| Max Current Rating | 10A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |