The Bulgin BZV45/Z0000/71 is an unfiltered power entry module with a 3-pin design, rated for 250V and 10A maximum voltage and current. It features a straight body orientation and a solder lug termination method. The module is designed for snap-in mounting and includes a switch as additional hardware. It is suitable for applications requiring a simple power entry solution.
Checking distributor stock and pricing after the page loads.
| Type | Unfiltered |
| Number of Contacts | 3 |
| Gender | F |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Snap-In |
| Number of Ports | 1 |
| Additional Hardware | Switch |
| Max Current Rating | 10A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |