This unfiltered power entry module features a 3-pin design with a maximum current rating of 10A and a maximum voltage rating of 250V. It has a straight body orientation and a solder lug termination method. The module is designed for snap-in mounting and includes an additional switch. It is suitable for use in power distribution applications.
Checking distributor stock and pricing after the page loads.
Bulgin BZV46/Z0000/74 technical specifications.
| Type | Unfiltered |
| Number of Contacts | 3 |
| Gender | F |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Snap-In |
| Number of Ports | 1 |
| Additional Hardware | Switch |
| Max Current Rating | 10A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |