Sign in to ask questions about the Bulgin BZV49/Z0000/74 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin BZV49/Z0000/74 technical specifications.
| Package/Case | Module |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Panel Thickness | 3mm |
| RoHS Compliant | Yes |
| Series | Polysnap® BZV |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Bulgin BZV49/Z0000/74 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.