Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin C1300ABBB-602AW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | 1300 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin C1300ABBB-602AW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.