Illuminated rocker switch featuring a DPST (Double Pole Single Throw) configuration. Offers quick connect termination for efficient installation. Rated for 20A at 250VAC and 72VDC, with a maximum power rating of 745.7VA. Designed with a curved rocker actuator for user interaction.
Sign in to ask questions about the Bulgin C1350ALAAF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin C1350ALAAF technical specifications.
| Termination Type | QUICK CONNECT |
| Manufacturer Series | 1350 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bulgin C1350ALAAF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.