Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC
Checking distributor stock and pricing after the page loads.
Bulgin C1353AA BLACK/GREEN technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |