
DPST Rocker Switch with Quick Connect termination and a curved rocker actuator. Rated for 20A at 250VAC and 72VDC (CSA/UL), with a maximum power rating of 745.7VA (CSA/UL). Features a straight body orientation, panel mount design, and a rectangular panel cutout of 30 x 22.1mm. Electrical life is rated for 10,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin C1353ALNBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 32 |
| Product Depth (mm) | 25 |
| Product Height (mm) | 32.9 |
| Panel Cutout Dimensions (mm) | 30 X 22.1(Rectangular) |
| Body Length (mm) | 32 |
| Body Depth (mm) | 25 |
| Body Height (mm) | 18.2 |
| Actuator Height (mm) | 5.6 |
| Terminal Length (mm) | 9.1 |
| Terminal Pitch (mm) | 9.2 |
| Number of Rows | 2 |
| Row Spacing (mm) | 10.2 |
| Number of Terminals | 4 |
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Max Current Rating | 20@250VAC 24VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 72@(CSA/UL)V |
| Max Power Rating | 745.7@(CSA/UL)VA |
| Electrical Life | 10000Cycles |
| Cage Code | U0928 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Bulgin C1353ALNBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.