The C1353ATNAN is a DPST rocker switch with a maximum current rating of 20 amps at 250VAC or 24VDC. It features a curved actuator style and a quick connect termination style. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 72V, with an electrical life of 50,000 cycles. It is designed for panel mount applications.
Sign in to ask questions about the Bulgin C1353ATNAN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin C1353ATNAN technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 20@250VAC 24VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 72@(CSA/UL)V |
| Max Power Rating | 745.7@(CSA/UL)VA |
| Electrical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin C1353ATNAN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.