Switch Rocker (ON) OFF DPST Quick Connect Curved Rocker 20A 250VAC 28VDC 745.7VA
Checking distributor stock and pricing after the page loads.
Bulgin C1551ARZAA technical specifications.
| Switch Configuration | (ON) OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 20@28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 745.7@(CSA/UL)VA |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |