The C1553PTNAB is a DPST curved rocker switch with a maximum current rating of 16 amps at 250VAC. It features a quick connect termination style and is designed for panel mounting. The switch has a maximum power rating of 745.7 watts, as certified by CSA and UL. It is suitable for use in a variety of applications, including those with a maximum DC voltage rating of 24 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin C1553PTNAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Max Power Rating | 745.7@(CSA/UL)VA |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin C1553PTNAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.