Bulgin C1570ALBB-730W technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 20@28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 72@(CSA/UL)V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
Download the complete datasheet for Bulgin C1570ALBB-730W to view detailed technical specifications.
No datasheet is available for this part.