FUSE BLOCK CART 250V 7.5A PCB
Bulgin FX0027/PC technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Termination | PC Pin |
| Voltage | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.