Bulgin FX0296 technical specifications.
| Approvals | UL |
| Body Material | Nylon, Glass |
| Contact Material | Brass, Tin, Silver |
| Current Rating | 6.3A |
| Fuse Current | 6.3A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Length | 36.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Panel Thickness | 3.2mm |
| Reach SVHC Compliant | No |
| Series | Touchproof® PC1 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin FX0296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
