Fuse Holder 20 X 5MM
Checking distributor stock and pricing after the page loads.
Bulgin FX0296/BP-58 technical specifications.
| Color | Black |
| Current Rating | 6.3A |
| Fuse Current | 6.3A |
| Length | 36.9mm |
| Material | Nylon, Glass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Panel Thickness | 3.2mm |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |